
RQ73C1E1K62BTD | |
|---|---|
DigiKey Part Number | A140265TR-ND - Tape & Reel (TR) A140265CT-ND - Cut Tape (CT) A140265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E1K62BTD |
Description | RES 1.62 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E1K62BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.44800 | $4.48 |
| 25 | $0.41520 | $10.38 |
| 50 | $0.39240 | $19.62 |
| 100 | $0.37110 | $37.11 |
| 250 | $0.34568 | $86.42 |
| 500 | $0.32850 | $164.25 |
| 1,000 | $0.31302 | $313.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28328 | $1,416.40 |
| 10,000 | $0.27288 | $2,728.80 |
| 15,000 | $0.26739 | $4,010.85 |
| 25,000 | $0.26107 | $6,526.75 |
| 35,000 | $0.25723 | $9,003.05 |

