
RP73PF2A3K09BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A3K09BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A3K09BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A3K09BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A3K09BTDF |
Description | RES SMD 3.09K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A3K09BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.26800 | $2.68 |
| 25 | $0.24800 | $6.20 |
| 50 | $0.23440 | $11.72 |
| 100 | $0.22150 | $22.15 |
| 250 | $0.20600 | $51.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.18593 | $185.93 |

