
RP73PF2A374RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A374RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A374RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A374RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A374RBTDF |
Description | RES SMD 374 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A374RBTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.28880 | $7.22 |
| 50 | $0.27300 | $13.65 |
| 100 | $0.25800 | $25.80 |
| 250 | $0.24004 | $60.01 |
| 500 | $0.22788 | $113.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.21687 | $216.87 |

