
RP73PF1J4K22BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J4K22BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J4K22BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J4K22BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J4K22BTDF |
Description | RES SMD 4.22K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J4K22BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.23480 | $5.87 |
| 50 | $0.22180 | $11.09 |
| 100 | $0.20960 | $20.96 |
| 250 | $0.19496 | $48.74 |
| 500 | $0.18498 | $92.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17594 | $175.94 |
| 2,000 | $0.16782 | $335.64 |
| 3,000 | $0.16349 | $490.47 |
| 5,000 | $0.15843 | $792.15 |
| 7,000 | $0.15534 | $1,087.38 |
| 10,000 | $0.15227 | $1,522.70 |

