
RP73PF1J2K32BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J2K32BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J2K32BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J2K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J2K32BTDF |
Description | RES SMD 2.32K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J2K32BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25400 | $2.54 |
| 25 | $0.23600 | $5.90 |
| 50 | $0.22280 | $11.14 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.19576 | $48.94 |
| 500 | $0.18572 | $92.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17664 | $176.64 |

