
RP73PF1J16K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J16K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J16K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J16K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J16K5BTDF |
Description | RES SMD 16.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J16K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.24600 | $2.46 |
| 25 | $0.22840 | $5.71 |
| 50 | $0.21560 | $10.78 |
| 100 | $0.20370 | $20.37 |
| 250 | $0.18944 | $47.36 |
| 500 | $0.17972 | $89.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17092 | $170.92 |
| 2,000 | $0.16302 | $326.04 |
| 3,000 | $0.15880 | $476.40 |
| 5,000 | $0.15388 | $769.40 |
| 7,000 | $0.15087 | $1,056.09 |
| 10,000 | $0.14787 | $1,478.70 |

