
RP73PF1E8R66BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E8R66BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E8R66BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E8R66BTDF |
Description | RP 1E 0.1W 8R66 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19600 | $1.96 |
| 25 | $0.18240 | $4.56 |
| 50 | $0.17200 | $8.60 |
| 100 | $0.16260 | $16.26 |
| 250 | $0.15112 | $37.78 |
| 500 | $0.14328 | $71.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12074 | $120.74 |

