
RP73PF1E6K49BTD | |
|---|---|
DigiKey Part Number | A127397TR-ND - Tape & Reel (TR) A127397CT-ND - Cut Tape (CT) A127397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E6K49BTD |
Description | RES 6.49K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E6K49BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.14440 | $3.61 |
| 50 | $0.13640 | $6.82 |
| 100 | $0.12880 | $12.88 |
| 250 | $0.11968 | $29.92 |
| 500 | $0.11342 | $56.71 |
| 1,000 | $0.10771 | $107.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09660 | $483.00 |
| 10,000 | $0.09267 | $926.70 |
| 15,000 | $0.09058 | $1,358.70 |
| 25,000 | $0.08817 | $2,204.25 |
| 35,000 | $0.08670 | $3,034.50 |
| 50,000 | $0.08525 | $4,262.50 |

