


RP73D2B4R99BTDF | |
|---|---|
DigiKey Part Number | A121024TR-ND - Tape & Reel (TR) A121024CT-ND - Cut Tape (CT) A121024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2B4R99BTDF |
Description | RES SMD 4.99 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B4R99BTDF Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.53500 | $5.35 |
| 25 | $0.49600 | $12.40 |
| 50 | $0.46880 | $23.44 |
| 100 | $0.44360 | $44.36 |
| 250 | $0.41348 | $103.37 |
| 500 | $0.39314 | $196.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37485 | $374.85 |
| 2,000 | $0.35854 | $717.08 |
| 3,000 | $0.34985 | $1,049.55 |
| 5,000 | $0.33977 | $1,698.85 |
| 7,000 | $0.33363 | $2,335.41 |
| 10,000 | $0.32753 | $3,275.30 |

