


RP73D2B1M0BTG | |
|---|---|
DigiKey Part Number | A105719-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B1M0BTG |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B1M0BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.77600 | $7.76 |
| 25 | $0.71960 | $17.99 |
| 50 | $0.68020 | $34.01 |
| 100 | $0.64410 | $64.41 |
| 250 | $0.60108 | $150.27 |
| 500 | $0.57218 | $286.09 |
| 1,000 | $0.54628 | $546.28 |
| 5,000 | $0.49682 | $2,484.10 |

