1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2B1K0BTG

DigiKey Part Number
A105676-ND
Manufacturer
Manufacturer Product Number
RP73D2B1K0BTG
Description
RES SMD 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B1K0BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,631
Check for Additional Incoming Stock
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.77600$7.76
25$0.71960$17.99
50$0.68020$34.01
100$0.64410$64.41
250$0.60108$150.27
500$0.57218$286.09
1,000$0.54628$546.28
5,000$0.49682$2,484.10
Manufacturers Standard Package