
ROX8J56K | |
|---|---|
DigiKey Part Number | A143022-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J56K |
Description | RES 56K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $1.49700 | $14.97 |
| 32 | $1.24344 | $39.79 |
| 64 | $1.12188 | $71.80 |
| 128 | $1.01852 | $130.37 |
| 256 | $0.93070 | $238.26 |
| 512 | $0.85605 | $438.30 |
| 1,024 | $0.79263 | $811.65 |

