
ROX7J39K | |
|---|---|
DigiKey Part Number | A142928-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J39K |
Description | RES 39K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.18000 | $2.18 |
| 10 | $1.44600 | $14.46 |
| 32 | $1.19969 | $38.39 |
| 64 | $1.08172 | $69.23 |
| 128 | $0.98156 | $125.64 |
| 256 | $0.89641 | $229.48 |
| 512 | $0.82402 | $421.90 |
| 1,024 | $0.76252 | $780.82 |
| 5,024 | $0.65418 | $3,286.60 |

