
ROX7J1K1 | |
|---|---|
DigiKey Part Number | A142891-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J1K1 |
Description | RES 1.1K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.41700 | $14.17 |
| 32 | $1.17594 | $37.63 |
| 64 | $1.06063 | $67.88 |
| 128 | $0.96234 | $123.18 |
| 256 | $0.87883 | $224.98 |
| 512 | $0.80787 | $413.63 |
| 1,024 | $0.74758 | $765.52 |

