
ROX5SSJ750R | |
|---|---|
DigiKey Part Number | A142797CT-ND - Cut Tape (CT) A142797TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ750R |
Description | RES 750 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.50000 | $5.00 |
| 25 | $0.42640 | $10.66 |
| 50 | $0.38000 | $19.00 |
| 100 | $0.34050 | $34.05 |
| 250 | $0.29720 | $74.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.27010 | $135.05 |
| 1,000 | $0.24707 | $247.07 |
| 1,500 | $0.23523 | $352.84 |
| 2,500 | $0.22184 | $554.60 |
| 3,500 | $0.21387 | $748.55 |
| 5,000 | $0.20607 | $1,030.35 |

