13 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ13K

DigiKey Part Number
A142827CT-ND - Cut Tape (CT)
A142827TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ13K
Description
RES 13K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
13 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,369
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.50000$5.00
25$0.42640$10.66
50$0.38000$19.00
100$0.34050$34.05
250$0.29720$74.30
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.27010$135.05
1,000$0.24707$247.07
1,500$0.23523$352.84
2,500$0.22184$554.60
3,500$0.21387$748.55
5,000$0.20607$1,030.35
Manufacturers Standard Package