
ROX3SJ330R | |
|---|---|
DigiKey Part Number | A131572CT-ND - Cut Tape (CT) A131572TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ330R |
Description | RES 330 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ330R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.18120 | $4.53 |
| 50 | $0.16040 | $8.02 |
| 100 | $0.14270 | $14.27 |
| 250 | $0.12324 | $30.81 |
| 500 | $0.11102 | $55.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10066 | $100.66 |
| 2,000 | $0.09185 | $183.70 |
| 3,000 | $0.08731 | $261.93 |
| 5,000 | $0.08219 | $410.95 |
| 7,000 | $0.07914 | $553.98 |
| 10,000 | $0.07615 | $761.50 |

