
ROX2SJ560K | |
|---|---|
DigiKey Part Number | A131535CT-ND - Cut Tape (CT) A131535TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ560K |
Description | RES 560K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.14480 | $14.48 |
| 250 | $0.12512 | $31.28 |
| 500 | $0.11274 | $56.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10223 | $102.23 |
| 2,000 | $0.09329 | $186.58 |
| 3,000 | $0.08870 | $266.10 |
| 5,000 | $0.08350 | $417.50 |
| 7,000 | $0.08040 | $562.80 |
| 10,000 | $0.07738 | $773.80 |

