
ROX2SJ330K | |
|---|---|
DigiKey Part Number | A131524CT-ND - Cut Tape (CT) A131524TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ330K |
Description | RES 330K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ330K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.18300 | $1.83 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.13660 | $6.83 |
| 100 | $0.12140 | $12.14 |
| 250 | $0.10464 | $26.16 |
| 500 | $0.09414 | $47.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08521 | $85.21 |
| 2,000 | $0.07762 | $155.24 |
| 3,000 | $0.07372 | $221.16 |
| 5,000 | $0.06930 | $346.50 |
| 7,000 | $0.06667 | $466.69 |
| 10,000 | $0.06410 | $641.00 |

