
RN73C2A97K6BTDF | |
|---|---|
DigiKey Part Number | A103530TR-ND - Tape & Reel (TR) A103530CT-ND - Cut Tape (CT) A103530DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A97K6BTDF |
Description | RES SMD 97.6KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A97K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59500 | $5.95 |
| 25 | $0.55200 | $13.80 |
| 50 | $0.52180 | $26.09 |
| 100 | $0.49380 | $49.38 |
| 250 | $0.46044 | $115.11 |
| 500 | $0.43792 | $218.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.41771 | $417.71 |
| 2,000 | $0.39969 | $799.38 |
| 3,000 | $0.39010 | $1,170.30 |
| 5,000 | $0.37898 | $1,894.90 |
| 7,000 | $0.37221 | $2,605.47 |
| 10,000 | $0.36548 | $3,654.80 |

