Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A71K5BTD | |
|---|---|
DigiKey Part Number | RN73C2A71K5BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A71K5BTD |
Description | RES SMD 71.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A71K5BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-7152-B-T5 | Susumu | 0 | RG2012N-7152-B-T5-ND | $0.22898 | Upgrade |
| RG2012N-7152-W-T1 | Susumu | 0 | RG2012N-7152-W-T1-ND | $0.29938 | Upgrade |
| RG2012N-7152-W-T5 | Susumu | 0 | RG2012N-7152-W-T5-ND | $0.28512 | Upgrade |
| TNPW080571K5BYEA | Vishay Dale | 0 | TNPW080571K5BYEA-ND | $0.30210 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25468 | $1,273.40 |



