
RN73C2A200RBTG | |
|---|---|
DigiKey Part Number | RN73C2A200RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A200RBTG |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.06800 | $26.70 |
| 50 | $1.01040 | $50.52 |
| 100 | $0.95740 | $95.74 |
| 250 | $0.89484 | $223.71 |
| 500 | $0.85296 | $426.48 |
| 1,000 | $0.81554 | $815.54 |
| 5,000 | $0.74437 | $3,721.85 |

