
RN73C2A200RBTD | |
|---|---|
DigiKey Part Number | A119895TR-ND - Tape & Reel (TR) A119895CT-ND - Cut Tape (CT) A119895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A200RBTD |
Description | RES SMD 200 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A200RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.38200 | $3.82 |
| 25 | $0.35400 | $8.85 |
| 50 | $0.33460 | $16.73 |
| 100 | $0.31630 | $31.63 |
| 250 | $0.29456 | $73.64 |
| 500 | $0.27978 | $139.89 |
| 1,000 | $0.26646 | $266.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24080 | $1,204.00 |
| 10,000 | $0.23181 | $2,318.10 |
| 15,000 | $0.22707 | $3,406.05 |
| 25,000 | $0.22159 | $5,539.75 |
| 35,000 | $0.21828 | $7,639.80 |

