
RN73C2A13K7BTD | |
|---|---|
DigiKey Part Number | A119980TR-ND - Tape & Reel (TR) A119980CT-ND - Cut Tape (CT) A119980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A13K7BTD |
Description | RES SMD 13.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A13K7BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.39280 | $9.82 |
| 50 | $0.37120 | $18.56 |
| 100 | $0.35120 | $35.12 |
| 250 | $0.32704 | $81.76 |
| 500 | $0.31074 | $155.37 |
| 1,000 | $0.29605 | $296.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26779 | $1,338.95 |
| 10,000 | $0.25790 | $2,579.00 |
| 15,000 | $0.25269 | $3,790.35 |
| 25,000 | $0.24667 | $6,166.75 |
| 35,000 | $0.24302 | $8,505.70 |

