
RN73A1J2K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73A1J2K49BTDFTR-ND - Tape & Reel (TR) 1712-RN73A1J2K49BTDFCT-ND - Cut Tape (CT) 1712-RN73A1J2K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73A1J2K49BTDF |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73A1J2K49BTDF Models |
Category | Temperature Coefficient ±5ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.72500 | $7.25 |
| 25 | $0.67200 | $16.80 |
| 50 | $0.63540 | $31.77 |
| 100 | $0.60150 | $60.15 |
| 250 | $0.56124 | $140.31 |
| 500 | $0.53412 | $267.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.50982 | $509.82 |
| 2,000 | $0.48820 | $976.40 |
| 3,000 | $0.47670 | $1,430.10 |
| 5,000 | $0.46338 | $2,316.90 |
| 7,000 | $0.45527 | $3,186.89 |
| 10,000 | $0.44722 | $4,472.20 |

