2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73A1J2K49BTDF

DigiKey Part Number
1712-RN73A1J2K49BTDFTR-ND - Tape & Reel (TR)
1712-RN73A1J2K49BTDFCT-ND - Cut Tape (CT)
1712-RN73A1J2K49BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73A1J2K49BTDF
Description
RES SMD 2.49KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73A1J2K49BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±5ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.72500$7.25
25$0.67200$16.80
50$0.63540$31.77
100$0.60150$60.15
250$0.56124$140.31
500$0.53412$267.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.50982$509.82
2,000$0.48820$976.40
3,000$0.47670$1,430.10
5,000$0.46338$2,316.90
7,000$0.45527$3,186.89
10,000$0.44722$4,472.20
Manufacturers Standard Package