
RLP73M2BR030JTD | |
|---|---|
DigiKey Part Number | A109829TR-ND - Tape & Reel (TR) A109829CT-ND - Cut Tape (CT) A109829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR030JTD |
Description | RES 0.03 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR030JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.39800 | $3.98 |
| 25 | $0.33800 | $8.45 |
| 50 | $0.30080 | $15.04 |
| 100 | $0.26900 | $26.90 |
| 250 | $0.23416 | $58.54 |
| 500 | $0.21236 | $106.18 |
| 1,000 | $0.19382 | $193.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16081 | $804.05 |

