
RLP73K2BR47JTD | |
|---|---|
DigiKey Part Number | A109858TR-ND - Tape & Reel (TR) A109858CT-ND - Cut Tape (CT) A109858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR47JTD |
Description | RES 0.47 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR47JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.22300 | $2.23 |
| 25 | $0.18840 | $4.71 |
| 50 | $0.16680 | $8.34 |
| 100 | $0.14840 | $14.84 |
| 250 | $0.12824 | $32.06 |
| 500 | $0.11560 | $57.80 |
| 1,000 | $0.10487 | $104.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08575 | $428.75 |
| 10,000 | $0.07950 | $795.00 |
| 15,000 | $0.07629 | $1,144.35 |
| 25,000 | $0.07265 | $1,816.25 |
| 35,000 | $0.07049 | $2,467.15 |
| 50,000 | $0.06838 | $3,419.00 |

