
RLP73K1JR91FTDF | |
|---|---|
DigiKey Part Number | A109587TR-ND - Tape & Reel (TR) A109587CT-ND - Cut Tape (CT) A109587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR91FTDF |
Description | RES 0.91 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR91FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.16640 | $4.16 |
| 50 | $0.14740 | $7.37 |
| 100 | $0.13100 | $13.10 |
| 250 | $0.11304 | $28.26 |
| 500 | $0.10180 | $50.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09224 | $92.24 |
| 2,000 | $0.08411 | $168.22 |
| 3,000 | $0.07992 | $239.76 |
| 5,000 | $0.07519 | $375.95 |
| 7,000 | $0.07237 | $506.59 |
| 10,000 | $0.06962 | $696.20 |

