
RLC73PW2AR261FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR261FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR261FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR261FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR261FTD |
Description | RLC73PW 2A R261 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17200 | $1.72 |
| 25 | $0.14520 | $3.63 |
| 50 | $0.12820 | $6.41 |
| 100 | $0.11390 | $11.39 |
| 250 | $0.09816 | $24.54 |
| 500 | $0.08826 | $44.13 |
| 1,000 | $0.07985 | $79.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06488 | $324.40 |
| 10,000 | $0.05998 | $599.80 |
| 15,000 | $0.05746 | $861.90 |
| 25,000 | $0.05462 | $1,365.50 |
| 35,000 | $0.05292 | $1,852.20 |
| 50,000 | $0.05126 | $2,563.00 |

