470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73K2BR47JTD

DigiKey Part Number
A106027TR-ND - Tape & Reel (TR)
A106027CT-ND - Cut Tape (CT)
A106027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73K2BR47JTD
Description
RES 0.47 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73K2BR47JTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,077
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.18200$1.82
25$0.14840$3.71
50$0.12900$6.45
100$0.11360$11.36
250$0.09816$24.54
500$0.08924$44.62
1,000$0.08214$82.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07079$353.95
10,000$0.06748$674.80
15,000$0.06586$987.90
25,000$0.06411$1,602.75
35,000$0.06311$2,208.85
50,000$0.06216$3,108.00
Manufacturers Standard Package