
RL73H2AR22FTD | |
|---|---|
DigiKey Part Number | A126487TR-ND - Tape & Reel (TR) A126487CT-ND - Cut Tape (CT) A126487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR22FTD |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR22FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.25200 | $2.52 |
| 25 | $0.20840 | $5.21 |
| 50 | $0.18340 | $9.17 |
| 100 | $0.16360 | $16.36 |
| 250 | $0.14364 | $35.91 |
| 500 | $0.13212 | $66.06 |
| 1,000 | $0.12296 | $122.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10829 | $541.45 |
| 10,000 | $0.10400 | $1,040.00 |
| 15,000 | $0.10192 | $1,528.80 |
| 25,000 | $0.09965 | $2,491.25 |
| 35,000 | $0.09836 | $3,442.60 |
| 50,000 | $0.09713 | $4,856.50 |

