
RL73H2AR16FTDF | |
|---|---|
DigiKey Part Number | A138518TR-ND - Tape & Reel (TR) A138518CT-ND - Cut Tape (CT) A138518DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2AR16FTDF |
Description | RES 0.16 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2AR16FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.21080 | $5.27 |
| 50 | $0.18680 | $9.34 |
| 100 | $0.16630 | $16.63 |
| 250 | $0.14392 | $35.98 |
| 500 | $0.12990 | $64.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.11798 | $117.98 |

