
RGP0207CHJ82M | |
|---|---|
DigiKey Part Number | RGP0207CHJ82M-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP0207CHJ82M |
Description | RES 82M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGP0207CHJ82M Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21558 | $1,077.90 |

