
RGP0207CHJ120M | |
|---|---|
DigiKey Part Number | RGP0207CHJ120M-ND |
Manufacturer | |
Manufacturer Product Number | RGP0207CHJ120M |
Description | RES 120M OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 120 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

