
HSA5R05J | |
|---|---|
DigiKey Part Number | A131882-ND |
Manufacturer | |
Manufacturer Product Number | HSA5R05J |
Description | RES CHAS MNT 0.05 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5R05J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.10300 | $31.03 |
| 25 | $2.70120 | $67.53 |
| 50 | $2.44940 | $122.47 |
| 100 | $2.23540 | $223.54 |
| 300 | $1.96003 | $588.01 |
| 500 | $1.85430 | $927.15 |
| 1,000 | $1.72973 | $1,729.73 |
| 5,000 | $1.50816 | $7,540.80 |

