27 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 Ohms ±5% 25W Wirewound Chassis Mount Resistor
HSA2527RJ
HSA2527RJ

HSA2527RJ

DigiKey Part Number
A102421-ND
Manufacturer
Manufacturer Product Number
HSA2527RJ
Description
RES CHAS MNT 27 OHM 5% 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA2527RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
27 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 193
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.81000$5.81
10$3.95500$39.55
25$3.45320$86.33
50$3.13900$156.95
100$2.87180$287.18
300$2.52823$758.47
500$2.39634$1,198.17
1,000$2.24094$2,240.94
5,000$1.98811$9,940.55
Manufacturers Standard Package