47 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBA47MFZRE

DigiKey Part Number
A106175-ND
Manufacturer
Manufacturer Product Number
HBA47MFZRE
Description
RES 47M OHM 1% 0.4W RADIAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
47 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HBA47MFZRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.315" L x 0.102" W (8.00mm x 2.60mm)
Height - Seated (Max)
0.492" (12.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,108
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.65000$5.65
10$4.32800$43.28
25$4.02600$100.65
50$3.85100$192.55
100$3.71160$371.16
250$3.57000$892.50
500$3.48788$1,743.94
1,000$3.42248$3,422.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.