
HBA33MFZRE | |
|---|---|
DigiKey Part Number | A106174-ND |
Manufacturer | |
Manufacturer Product Number | HBA33MFZRE |
Description | RES 33M OHM 1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 33 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HBA33MFZRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.315" L x 0.102" W (8.00mm x 2.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.47800 | $44.78 |
| 25 | $4.17000 | $104.25 |
| 50 | $3.99100 | $199.55 |
| 100 | $3.84880 | $384.88 |
| 250 | $3.70412 | $926.03 |
| 500 | $3.62022 | $1,810.11 |
| 1,000 | $3.55340 | $3,553.40 |

