Parametric Equivalent
Parametric Equivalent

H847K5BYA | |
|---|---|
DigiKey Part Number | H847K5BYA-ND |
Manufacturer | |
Manufacturer Product Number | H847K5BYA |
Description | RES 47.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H847K5BYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YR1B47K5CC | TE Connectivity Passive Product | 2,972 | 1712-YR1B47K5CCCT-ND | $0.85000 | Parametric Equivalent |
| RC55Y-47K5BI | TT Electronics/Welwyn | 0 | 985-1075-3-ND | $1.06566 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.75644 | $378.22 |



