



FWFU5W27RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W27RJCT-ND - Cut Tape (CT) 1712-FWFU5W27RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W27RJ |
Description | FWFU 5W 27R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W27RJ Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Dia x 0.984" L (8.00mm x 25.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.91500 | $9.15 |
| 25 | $0.78480 | $19.62 |
| 50 | $0.70340 | $35.17 |
| 100 | $0.63410 | $63.41 |
| 250 | $0.55816 | $139.54 |
| 500 | $0.51058 | $255.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37847 | $378.47 |
| 2,000 | $0.35007 | $700.14 |
| 3,000 | $0.33548 | $1,006.44 |
| 5,000 | $0.31898 | $1,594.90 |
| 7,000 | $0.30914 | $2,163.98 |
| 10,000 | $0.29954 | $2,995.40 |

