New Product
9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W9R1J

DigiKey Part Number
1712-FWFU1W9R1JCT-ND - Cut Tape (CT)
1712-FWFU1W9R1JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W9R1J
Description
FWFU 1W 9R1 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W9R1J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±400ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.17000$1.70
25$0.14360$3.59
50$0.12700$6.35
100$0.11280$11.28
250$0.09712$24.28
500$0.08734$43.67
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.07901$79.01
2,000$0.07193$143.86
3,000$0.06829$204.87
5,000$0.06417$320.85
7,000$0.06172$432.04
10,000$0.05932$593.20
Manufacturers Standard Package