



FWFU1W9R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W9R1JCT-ND - Cut Tape (CT) 1712-FWFU1W9R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W9R1J |
Description | FWFU 1W 9R1 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W9R1J Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.17000 | $1.70 |
| 25 | $0.14360 | $3.59 |
| 50 | $0.12700 | $6.35 |
| 100 | $0.11280 | $11.28 |
| 250 | $0.09712 | $24.28 |
| 500 | $0.08734 | $43.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.07901 | $79.01 |
| 2,000 | $0.07193 | $143.86 |
| 3,000 | $0.06829 | $204.87 |
| 5,000 | $0.06417 | $320.85 |
| 7,000 | $0.06172 | $432.04 |
| 10,000 | $0.05932 | $593.20 |

