
CRGH0603F27K | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F27KTR-ND - Tape & Reel (TR) 1712-CRGH0603F27KCT-ND - Cut Tape (CT) 1712-CRGH0603F27KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F27K |
Description | RES 27K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F27K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01600 | $0.16 |
| 25 | $0.01520 | $0.38 |
| 50 | $0.01440 | $0.72 |
| 100 | $0.01370 | $1.37 |
| 250 | $0.01284 | $3.21 |
| 500 | $0.01222 | $6.11 |
| 1,000 | $0.01164 | $11.64 |
| 2,500 | $0.01091 | $27.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01039 | $51.95 |
| 10,000 | $0.00989 | $98.90 |
| 15,000 | $0.00961 | $144.15 |
| 25,000 | $0.00927 | $231.75 |
| 35,000 | $0.00905 | $316.75 |
| 50,000 | $0.00883 | $441.50 |
| 125,000 | $0.00827 | $1,033.75 |
| 250,000 | $0.00788 | $1,970.00 |
| 500,000 | $0.00750 | $3,750.00 |


