
EP10WSS30RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS30RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS30RJBB |
Description | EP 10W (SS) 30R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.39000 | $3.39 |
| 10 | $2.27300 | $22.73 |
| 25 | $1.97040 | $49.26 |
| 50 | $1.78140 | $89.07 |
| 100 | $1.62050 | $162.05 |
| 250 | $1.44424 | $361.06 |
| 500 | $1.33400 | $667.00 |
| 1,000 | $1.24035 | $1,240.35 |
| 5,000 | $1.07375 | $5,368.75 |

