New Product
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
CRGSP0402FZR
CRGSP0402FZR

CRGSP0402F470R

DigiKey Part Number
1712-CRGSP0402F470RTR-ND - Tape & Reel (TR)
1712-CRGSP0402F470RCT-ND - Cut Tape (CT)
1712-CRGSP0402F470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGSP0402F470R
Description
RESISTOR SMT 0402 1% 470R
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGSP0402F470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.06000$0.60
25$0.04640$1.16
50$0.03860$1.93
100$0.03250$3.25
250$0.02640$6.60
500$0.02288$11.44
1,000$0.02012$20.12
5,000$0.01573$78.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01445$144.50
20,000$0.01344$268.80
30,000$0.01295$388.50
50,000$0.01241$620.50
70,000$0.01210$847.00
100,000$0.01182$1,182.00
Manufacturers Standard Package