



CRGSP0402F470R | |
|---|---|
DigiKey Part Number | 1712-CRGSP0402F470RTR-ND - Tape & Reel (TR) 1712-CRGSP0402F470RCT-ND - Cut Tape (CT) 1712-CRGSP0402F470RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0402F470R |
Description | RESISTOR SMT 0402 1% 470R |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0402F470R Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.02640 | $6.60 |
| 500 | $0.02288 | $11.44 |
| 1,000 | $0.02012 | $20.12 |
| 5,000 | $0.01573 | $78.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01445 | $144.50 |
| 20,000 | $0.01344 | $268.80 |
| 30,000 | $0.01295 | $388.50 |
| 50,000 | $0.01241 | $620.50 |
| 70,000 | $0.01210 | $847.00 |
| 100,000 | $0.01182 | $1,182.00 |

