



CRGSP0402F1K0 | |
|---|---|
DigiKey Part Number | 1712-CRGSP0402F1K0TR-ND - Tape & Reel (TR) 1712-CRGSP0402F1K0CT-ND - Cut Tape (CT) 1712-CRGSP0402F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGSP0402F1K0 |
Description | RESISTOR SMT 0402 1% 1K0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGSP0402F1K0 Models |
Category | Features Anti-Sulfur, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03260 | $3.26 |
| 250 | $0.02644 | $6.61 |
| 500 | $0.02294 | $11.47 |
| 1,000 | $0.02017 | $20.17 |
| 5,000 | $0.01577 | $78.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01449 | $144.90 |
| 20,000 | $0.01347 | $269.40 |
| 30,000 | $0.01298 | $389.40 |
| 50,000 | $0.01244 | $622.00 |
| 70,000 | $0.01214 | $849.80 |
| 100,000 | $0.01185 | $1,185.00 |

