2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGS0805J2R2

DigiKey Part Number
1712-CRGS0805J2R2TR-ND - Tape & Reel (TR)
1712-CRGS0805J2R2CT-ND - Cut Tape (CT)
1712-CRGS0805J2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGS0805J2R2
Description
RES SMD 2.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGS0805J2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,618
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.16600$1.66
25$0.13440$3.36
50$0.11660$5.83
100$0.10230$10.23
250$0.08792$21.98
500$0.07962$39.81
1,000$0.07305$73.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06252$312.60
10,000$0.05946$594.60
15,000$0.05796$869.40
25,000$0.05634$1,408.50
35,000$0.05541$1,939.35
50,000$0.05453$2,726.50
Manufacturers Standard Package