39 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F39R

DigiKey Part Number
A130704TR-ND - Tape & Reel (TR)
A130704CT-ND - Cut Tape (CT)
A130704DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F39R
Description
RES 39 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F39R Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 42,777
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.31000$3.10
25$0.25920$6.48
50$0.23020$11.51
100$0.20700$20.70
250$0.18356$45.89
500$0.17002$85.01
1,000$0.15927$159.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14391$575.64
8,000$0.13849$1,107.92
12,000$0.13585$1,630.20
20,000$0.13298$2,659.60
28,000$0.13134$3,677.52
40,000$0.12979$5,191.60
Manufacturers Standard Package